


CYUSB4014FCAXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB4014FCAXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB4014FCAXIXQMA1 |
Description | USB-DATA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX10 USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB4014FCAXIXQMA1 Models |
Category | RAM Size 128K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 48 |
Packaging Tray | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+, Cortex®-M4F | Package / Case 169-TFBGA |
Program Memory Type FLASH (512kB) | Supplier Device Package 169-FBGA (10x10) |
Controller Series CYUSB401 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥530.11000 | ¥530.11 |
| 10 | ¥435.96100 | ¥4,359.61 |
| 25 | ¥412.44120 | ¥10,311.03 |
| 168 | ¥379.23494 | ¥63,711.47 |





