Parametric Equivalent

ISZ106N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ106N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ106N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ106N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ106N12LM6ATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR,120V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 10A (Ta), 62A (Tc) 2.5W (Ta), 94W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TSDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.6mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISC104N12LM6ATMA1 | Infineon Technologies | 2,214 | 448-ISC104N12LM6ATMA1CT-ND | ¥27.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥17.26800 | ¥172.68 |
| 100 | ¥11.83520 | ¥1,183.52 |
| 500 | ¥9.51000 | ¥4,755.00 |
| 1,000 | ¥8.76256 | ¥8,762.56 |
| 2,000 | ¥8.13416 | ¥16,268.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.45456 | ¥37,272.80 |
| 10,000 | ¥7.03492 | ¥70,349.20 |







