
IRS2113STRPBF | |
|---|---|
DigiKey Part Number | IRS2113STRPBFTR-ND - Tape & Reel (TR) IRS2113STRPBFCT-ND - Cut Tape (CT) IRS2113STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2113STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2113STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥16.15100 | ¥161.51 |
| 25 | ¥14.76360 | ¥369.09 |
| 100 | ¥13.23530 | ¥1,323.53 |
| 250 | ¥12.50656 | ¥3,126.64 |
| 500 | ¥12.20652 | ¥6,103.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.70560 | ¥11,705.60 |
| 2,000 | ¥11.40801 | ¥22,816.02 |
| 3,000 | ¥11.25897 | ¥33,776.91 |
| 5,000 | ¥11.09390 | ¥55,469.50 |
| 7,000 | ¥10.99737 | ¥76,981.59 |


