Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRLR2705PBF | |
|---|---|
DigiKey Part Number | IRLR2705PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR2705PBF |
Description | MOSFET N-CH 55V 28A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD350N06LGBTMA1 | Infineon Technologies | 29,642 | IPD350N06LGBTMA1CT-ND | ¥11.58000 | Similar |
| DMN6040SK3-13 | Diodes Incorporated | 0 | DMN6040SK3-13DICT-ND | ¥8.27000 | Similar |
| FQD30N06TM | onsemi | 184 | FQD30N06TMCT-ND | ¥14.97000 | Similar |
| STD15NF10T4 | STMicroelectronics | 3,500 | 497-7958-1-ND | ¥14.97000 | Similar |
| STD16NF06T4 | STMicroelectronics | 10,495 | 497-15667-1-ND | ¥14.22000 | Similar |






