N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL530NSTRLPBF

DigiKey Part Number
IRL530NSTRLPBFTR-ND - Tape & Reel (TR)
IRL530NSTRLPBFCT-ND - Cut Tape (CT)
IRL530NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL530NSTRLPBF
Description
MOSFET N-CH 100V 17A D2PAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRL530NSTRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥13.19100¥131.91
100¥8.90840¥890.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.66386¥5,331.09
1,600¥6.13949¥9,823.18
2,400¥5.87228¥14,093.47
4,000¥5.57212¥22,288.48
5,600¥5.39440¥30,208.64
8,000¥5.22171¥41,773.68
Manufacturers Standard Package