
IRL1004PBF | |
|---|---|
DigiKey Part Number | IRL1004PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL1004PBF |
Description | MOSFET N-CH 40V 130A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL1004PBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5330 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 78A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | ¥17.04000 | MFR Recommended |
| CSD18504KCS | Texas Instruments | 81 | 296-35578-5-ND | ¥20.76000 | Similar |
| IXTP100N04T2 | IXYS | 50 | IXTP100N04T2-ND | ¥33.99000 | Similar |
| IXTP120N04T2 | IXYS | 0 | IXTP120N04T2-ND | ¥14.39283 | Similar |
| STP95N4F3 | STMicroelectronics | 0 | 497-7536-5-ND | ¥7.37022 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 50 | ¥22.01800 | ¥1,100.90 |







