



IRFH8324TRPBF | |
|---|---|
DigiKey Part Number | IRFH8324TRPBFTR-ND - Tape & Reel (TR) IRFH8324TRPBFCT-ND - Cut Tape (CT) IRFH8324TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8324TRPBF |
Description | MOSFET N-CH 30V 23A/90A PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 90A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8324TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7522E | Alpha & Omega Semiconductor Inc. | 91,998 | 785-1505-1-ND | ¥8.59000 | Similar |
| CSD17310Q5A | Texas Instruments | 17,652 | 296-25858-1-ND | ¥13.40000 | Similar |
| CSD17506Q5A | Texas Instruments | 7,495 | 296-28408-1-ND | ¥20.59000 | Similar |
| CSD17510Q5A | Texas Instruments | 9,013 | 296-27792-1-ND | ¥15.55000 | Similar |
| DMN3008SFGQ-7 | Diodes Incorporated | 658 | 31-DMN3008SFGQ-7CT-ND | ¥11.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.69100 | ¥76.91 |
| 100 | ¥5.05860 | ¥505.86 |
| 500 | ¥3.92698 | ¥1,963.49 |
| 1,000 | ¥3.56236 | ¥3,562.36 |
| 2,000 | ¥3.25555 | ¥6,511.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.88137 | ¥11,525.48 |
| 8,000 | ¥2.67101 | ¥21,368.08 |
| 12,000 | ¥2.56388 | ¥30,766.56 |
| 20,000 | ¥2.44352 | ¥48,870.40 |
| 28,000 | ¥2.37226 | ¥66,423.28 |








