
IRF7469TRPBF | |
|---|---|
DigiKey Part Number | IRF7469PBFTR-ND - Tape & Reel (TR) IRF7469PBFCT-ND - Cut Tape (CT) IRF7469PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7469TRPBF |
Description | MOSFET N-CH 40V 9A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7469TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 9A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥8.75000 | ¥87.50 |
| 100 | ¥5.83450 | ¥583.45 |
| 500 | ¥4.58324 | ¥2,291.62 |
| 1,000 | ¥4.18048 | ¥4,180.48 |
| 2,000 | ¥3.84175 | ¥7,683.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.55691 | ¥14,227.64 |
| 8,000 | ¥3.31749 | ¥26,539.92 |
| 12,000 | ¥3.19555 | ¥38,346.60 |
| 20,000 | ¥3.08884 | ¥61,776.80 |







