Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF1010EZSPBF | |
|---|---|
DigiKey Part Number | IRF1010EZSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1010EZSPBF |
Description | MOSFET N-CH 60V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 51A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2810 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB081N06L3GATMA1 | Infineon Technologies | 5,302 | IPB081N06L3GATMA1CT-ND | ¥20.76000 | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | ¥18.94000 | Similar |
| BUK768R3-60E,118 | Nexperia USA Inc. | 234 | 1727-7258-1-ND | ¥23.40000 | Similar |
| BUK9609-75A,118 | Nexperia USA Inc. | 0 | 1727-7189-1-ND | ¥12.25097 | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5,303 | 1727-7264-1-ND | ¥23.16000 | Similar |






