
IR4427SPBF | |
|---|---|
DigiKey Part Number | IR4427SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR4427SPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR4427SPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4427STRPBF | Infineon Technologies | 117,287 | IR4427SPBFCT-ND | ¥17.70000 | MFR Recommended |
| ADP3654ARDZ-RL | Analog Devices Inc. | 4,648 | ADP3654ARDZ-RLCT-ND | ¥24.97000 | Similar |
| MC33152DG | onsemi | 3,849 | MC33152DGOS-ND | ¥11.58000 | Similar |
| MIC4124YME | Microchip Technology | 184 | 576-1448-ND | ¥16.62000 | Similar |
| MIC4124YME-TR | Microchip Technology | 2,495 | MIC4124YME-CT-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥29.40700 | ¥294.07 |

