
IR2130SPBF | |
|---|---|
DigiKey Part Number | IR2130SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2130SPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2130SPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tube | Input Type Inverting |
Part Status Last Time Buy | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2130STRPBF | Infineon Technologies | 21,818 | IR2130STRPBFCT-ND | ¥129.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥53.46600 | ¥534.66 |
| 25 | ¥49.58040 | ¥1,239.51 |
| 100 | ¥45.30800 | ¥4,530.80 |
| 250 | ¥43.27028 | ¥10,817.57 |
| 500 | ¥42.04252 | ¥21,021.26 |
| 1,000 | ¥41.03183 | ¥41,031.83 |







