
IR2011SPBF | |
|---|---|
DigiKey Part Number | IR2011SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2011SPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2011SPBF Models |
Category | Logic Voltage - VIL, VIH 0.7V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tube | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 35ns, 20ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.17400 | ¥131.74 |
| 95 | ¥10.71526 | ¥1,017.95 |
| 190 | ¥10.22216 | ¥1,942.21 |
| 285 | ¥9.97505 | ¥2,842.89 |
| 570 | ¥9.61235 | ¥5,479.04 |
| 1,045 | ¥9.34826 | ¥9,768.93 |
| 2,565 | ¥9.03103 | ¥23,164.59 |
| 5,035 | ¥8.84026 | ¥44,510.71 |








