N-Channel 25 V 75A (Ta), 789A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-WHSON-8-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQDH29NE2LM5SCATMA1

DigiKey Part Number
448-IQDH29NE2LM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQDH29NE2LM5SCATMA1CT-ND - Cut Tape (CT)
448-IQDH29NE2LM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH29NE2LM5SCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 75A (Ta), 789A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-WHSON-8-U02
Datasheet
 Datasheet
EDA/CAD Models
IQDH29NE2LM5SCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 1.448mA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
17000 pF @ 12 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 278W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WHSON-8-U02
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥26.12500¥261.25
100¥18.48840¥1,848.84
500¥15.94290¥7,971.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.02524¥65,126.20
Manufacturers Standard Package