N-Channel 60 V 41A (Ta), 311A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HDSOP-16-U01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPTC012N06NM5ATMA1

DigiKey Part Number
448-IPTC012N06NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPTC012N06NM5ATMA1CT-ND - Cut Tape (CT)
448-IPTC012N06NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTC012N06NM5ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 41A (Ta), 311A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HDSOP-16-U01
Datasheet
 Datasheet
EDA/CAD Models
IPTC012N06NM5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Mfr
Vgs(th) (Max) @ Id
3.3V @ 143µA
Series
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 30 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 214W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-16-U01
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.27000¥51.27
10¥34.27100¥342.71
100¥24.64380¥2,464.38
500¥22.57692¥11,288.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥18.44522¥33,201.40
Manufacturers Standard Package