N-Channel 60 V 136A (Ta), 350A (Tj) 358W (Tc) Surface Mount PG-HDSOP-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 136A (Ta), 350A (Tj) 358W (Tc) Surface Mount PG-HDSOP-16-2
PG-HDSOP-16

IAUTN06S5N008TATMA1

DigiKey Part Number
448-IAUTN06S5N008TATMA1TR-ND - Tape & Reel (TR)
448-IAUTN06S5N008TATMA1CT-ND - Cut Tape (CT)
448-IAUTN06S5N008TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUTN06S5N008TATMA1
Description
MOSFET_)40V 60V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 136A (Ta), 350A (Tj) 358W (Tc) Surface Mount PG-HDSOP-16-2
Datasheet
 Datasheet
EDA/CAD Models
IAUTN06S5N008TATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 275µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
273 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
20280 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
358W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-HDSOP-16-2
Rds On (Max) @ Id, Vgs
0.79mOhm @ 100A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.67000¥75.67
10¥51.18300¥511.83
100¥37.34480¥3,734.48
500¥31.44864¥15,724.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥28.19104¥50,743.87
Manufacturers Standard Package