N-Channel 120 V 29A (Ta), 331A (Tc) 3W (Ta), 395W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT017N12NM6ATMA1

DigiKey Part Number
448-IPT017N12NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPT017N12NM6ATMA1CT-ND - Cut Tape (CT)
448-IPT017N12NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT017N12NM6ATMA1
Description
OPTIMOS 6 POWER-TRANSISTOR,120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 29A (Ta), 331A (Tc) 3W (Ta), 395W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 275µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 60 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 395W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
PG-HSOF-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.7mOhm @ 150A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.75000¥53.75
10¥36.04900¥360.49
100¥26.00090¥2,600.09
500¥24.08008¥12,040.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.67329¥39,346.58
Manufacturers Standard Package