N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT009N08NM6ATMA1

DigiKey Part Number
448-IPT009N08NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPT009N08NM6ATMA1CT-ND - Cut Tape (CT)
448-IPT009N08NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT009N08NM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.95mOhm @ 150A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 278µA
Series
Gate Charge (Qg) (Max) @ Vgs
186 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 40 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 375W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HSOF-8-1
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.19000¥84.19
10¥57.74900¥577.49
100¥43.59530¥4,359.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥35.61681¥71,233.62
Manufacturers Standard Package