Similar

IPP80N06S2L11AKSA1 | |
|---|---|
DigiKey Part Number | IPP80N06S2L11AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N06S2L11AKSA1 |
Description | MOSFET N-CH 55V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 158W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2075 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 158W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 93µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP90N055T2 | IXYS | 0 | IXTP90N055T2-ND | ¥33.99000 | Similar |


