MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IPP65R420CFDXKSA1 | |
|---|---|
DigiKey Part Number | IPP65R420CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R420CFDXKSA1 |
Description | MOSFET N-CH 650V 8.7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP65R420CFDXKSA2 | Infineon Technologies | 473 | 448-IPP65R420CFDXKSA2-ND | ¥25.89000 | MFR Recommended |
| FCPF380N60 | onsemi | 72 | FCPF380N60FS-ND | ¥30.68000 | Similar |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | ¥26.60377 | Similar |
| IXFP16N60P3 | IXYS | 30 | IXFP16N60P3-ND | ¥63.27000 | Similar |
| SIHP12N65E-GE3 | Vishay Siliconix | 0 | SIHP12N65E-GE3-ND | ¥27.37000 | Similar |






