
IPP65R190CFD7AAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R190CFD7AAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R190CFD7AAKSA1 |
Description | MOSFET N-CH 650V 14A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 77W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R190CFD7AAKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1291 pF @ 400 V |
Packaging Tube | Power Dissipation (Max) 77W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3 |
Rds On (Max) @ Id, Vgs 190mOhm @ 6.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.5V @ 320µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 50 | ¥19.76200 | ¥988.10 |
| 100 | ¥17.89630 | ¥1,789.63 |
| 500 | ¥14.62864 | ¥7,314.32 |
| 1,000 | ¥13.57892 | ¥13,578.92 |
| 2,000 | ¥12.69660 | ¥25,393.20 |
| 5,000 | ¥11.74275 | ¥58,713.75 |








