New Product
N-Channel 650 V 70A (Tc) 390W (Tc) Surface Mount PG-HDSOP-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 70A (Tc) 390W (Tc) Surface Mount PG-HDSOP-16-6
IPLT60R024CM8XTMA1

IPLT60R037CM8XTMA1

DigiKey Part Number
448-IPLT60R037CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPLT60R037CM8XTMA1CT-ND - Cut Tape (CT)
448-IPLT60R037CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPLT60R037CM8XTMA1
Description
IPLT60R037CM8XTMA1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 70A (Tc) 390W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
37mOhm @ 27A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 680µA
Series
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3459 pF @ 400 V
FET Type
Power Dissipation (Max)
390W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-16-6
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.28000¥79.28
10¥53.71900¥537.19
100¥39.24890¥3,924.89
500¥33.08518¥16,542.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥29.67957¥53,423.23
Manufacturers Standard Package