Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPD640N06LGBTMA1 | |
|---|---|
DigiKey Part Number | IPD640N06LGBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD640N06LGBTMA1 |
Description | MOSFET N-CH 60V 18A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 47W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD640N06LGBTMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 16µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 69,858 | 785-1108-1-ND | ¥9.59000 | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | ¥8.19000 | Similar |
| NTD18N06LT4G | onsemi | 17,514 | NTD18N06LT4GOSCT-ND | ¥15.22000 | Similar |
| RFD12N06RLESM9A | onsemi | 4,483 | RFD12N06RLESM9ACT-ND | ¥14.31000 | Similar |
| STD16NF06LT4 | STMicroelectronics | 11,925 | 497-4329-1-ND | ¥14.72000 | Similar |






