N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IPC90N04S53R6ATMA1

DigiKey Part Number
IPC90N04S53R6ATMA1TR-ND - Tape & Reel (TR)
IPC90N04S53R6ATMA1CT-ND - Cut Tape (CT)
IPC90N04S53R6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC90N04S53R6ATMA1
Description
MOSFET N-CH 40V 90A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC90N04S53R6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
63W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.4V @ 23µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4005SPSQ-13Diodes Incorporated2,977DMTH4005SPSQ-13DICT-ND¥1.99000Similar
In-Stock: 5,200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥9.57700¥95.77
100¥6.36210¥636.21
500¥4.98400¥2,492.00
1,000¥4.54039¥4,540.39
2,000¥4.16713¥8,334.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.76328¥18,816.40
10,000¥3.51379¥35,137.90
15,000¥3.38675¥50,801.25
25,000¥3.24404¥81,101.00
Manufacturers Standard Package