N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB70N10S312ATMA1

DigiKey Part Number
IPB70N10S312ATMA1TR-ND - Tape & Reel (TR)
IPB70N10S312ATMA1CT-ND - Cut Tape (CT)
IPB70N10S312ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB70N10S312ATMA1
Description
MOSFET N-CH 100V 70A TO263-3
Customer Reference
Detailed Description
N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4355 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
125W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
11.3mOhm @ 70A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 83µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBA250N10CHPF-4UA02#GB0Renesas Electronics Corporation800559-RBA250N10CHPF-4UA02#GB0CT-ND¥28.64283Similar
In-Stock: 1,917
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.21000¥38.21
10¥25.00800¥250.08
100¥17.49680¥1,749.68
500¥14.28840¥7,144.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.25796¥13,257.96
2,000¥12.39164¥24,783.28
3,000¥11.95056¥35,851.68
5,000¥11.45520¥57,276.00
7,000¥11.16199¥78,133.93
Manufacturers Standard Package