N-Channel 650 V 17A (Tc) 98W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 17A (Tc) 98W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R145CFD7AATMA1

DigiKey Part Number
448-IPB65R145CFD7AATMA1TR-ND - Tape & Reel (TR)
448-IPB65R145CFD7AATMA1CT-ND - Cut Tape (CT)
448-IPB65R145CFD7AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R145CFD7AATMA1
Description
AUTOMOTIVE_COOLMOS PG-TO263-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 98W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1694 pF @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
98W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
145mOhm @ 8.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 420µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥27.88600¥278.86
100¥19.80830¥1,980.83
500¥17.33722¥8,668.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.25665¥15,256.65
2,000¥14.32703¥28,654.06
3,000¥14.16444¥42,493.32
Manufacturers Standard Package