Similar
Similar
Similar
Similar
Similar
Similar

IPB100N06S2L05ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N06S2L05ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB100N06S2L05ATMA1 |
Description | MOSFET N-CH 55V 100A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5660 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB050AN06A0 | onsemi | 625 | FDB050AN06A0CT-ND | ¥29.52000 | Similar |
| IXTA140N055T2 | IXYS | 0 | 238-IXTA140N055T2-ND | ¥17.01000 | Similar |
| IXTA170N075T2 | IXYS | 0 | IXTA170N075T2-ND | ¥22.24297 | Similar |
| IXTA200N055T2 | IXYS | 532 | IXTA200N055T2-ND | ¥50.45000 | Similar |
| IXTA230N075T2-7 | IXYS | 0 | IXTA230N075T2-7-ND | ¥43.61377 | Similar |






