N-Channel 650 V 32.8A (Tc) 130W (Tc) Through Hole PG-TO247-4-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA65R060M2HXKSA1

DigiKey Part Number
448-IMZA65R060M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA65R060M2HXKSA1
Description
IMZA65R060M2HXKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 32.8A (Tc) 130W (Tc) Through Hole PG-TO247-4-8
Datasheet
 Datasheet
EDA/CAD Models
IMZA65R060M2HXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
55mOhm @ 15.4A, 20V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 3.1mA
Series
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 18 V
Packaging
Tube
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
669 pF @ 400 V
FET Type
Power Dissipation (Max)
130W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-4-8
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.64000¥68.64
30¥39.75400¥1,192.62
120¥33.40525¥4,008.63
510¥28.75380¥14,664.44
1,020¥27.21761¥27,761.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.