N-Channel 650 V 46A (Tc) 172W (Tc) Through Hole PG-TO247-4-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA65R040M2HXKSA1

DigiKey Part Number
448-IMZA65R040M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA65R040M2HXKSA1
Description
SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 172W (Tc) Through Hole PG-TO247-4-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 4.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 18 V
Series
Vgs (Max)
+23V, -7V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
997 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
172W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO247-4-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 22.9A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.76000¥96.76
30¥56.93167¥1,707.95
120¥48.18575¥5,782.29
510¥41.77957¥21,307.58
1,020¥39.44361¥40,232.48
2,010¥37.51992¥75,415.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.