
IMZA65R010M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA65R010M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R010M2HXKSA1 |
Description | IMZA65R010M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 144A (Tc) 440W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA65R010M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 92.1A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 18.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4001 pF @ 400 V |
FET Type | Power Dissipation (Max) 440W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-8 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.42000 | ¥195.42 |
| 30 | ¥123.85133 | ¥3,715.54 |
| 120 | ¥108.20875 | ¥12,985.05 |
| 510 | ¥106.01616 | ¥54,068.24 |





