IGBT Trench Field Stop 600 V 8 A 75 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 8 A 75 W Surface Mount PG-TO252-3
PG-TO-252-3

IKD04N60RATMA1

DigiKey Part Number
IKD04N60RATMA1TR-ND - Tape & Reel (TR)
IKD04N60RATMA1CT-ND - Cut Tape (CT)
IKD04N60RATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKD04N60RATMA1
Description
IGBT TRENCH FS 600V 8A TO252-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 8 A 75 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IKD04N60RATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
90µJ (on), 150µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
27 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
14ns/146ns
Part Status
Active
Test Condition
400V, 4A, 43Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
43 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
12 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Supplier Device Package
PG-TO252-3
Power - Max
75 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥8.64200¥86.42
100¥5.71540¥571.54
500¥4.45968¥2,229.84
1,000¥4.05536¥4,055.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.61753¥9,043.82
5,000¥3.34693¥16,734.65
7,500¥3.20910¥24,068.25
12,500¥3.05425¥38,178.12
17,500¥2.96258¥51,845.15
25,000¥2.87349¥71,837.25
Manufacturers Standard Package