MFR Recommended
Similar
Similar
Similar
Similar

IGW15T120FKSA1 | |
|---|---|
DigiKey Part Number | IGW15T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW15T120FKSA1 |
Description | IGBT NPT FS 1200V 30A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 30 A 110 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW15T120FKSA1 Models |
Category | Switching Energy 2.7mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 85 nC |
Packaging Tube | Td (on/off) @ 25°C 50ns/520ns |
Part Status Obsolete | Test Condition 600V, 15A, 56Ohm, 15V |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 45 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A | Base Product Number |
Power - Max 110 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW15N120CS7XKSA1 | Infineon Technologies | 344 | 448-IKW15N120CS7XKSA1-ND | ¥50.94000 | MFR Recommended |
| IXYH20N120C3 | IXYS | 325 | IXYH20N120C3-ND | ¥65.50000 | Similar |
| IXYH20N120C3D1 | IXYS | 137 | IXYH20N120C3D1-ND | ¥95.35000 | Similar |
| STGWA15S120DF3 | STMicroelectronics | 0 | 497-STGWA15S120DF3-ND | ¥54.91000 | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | ¥52.18000 | Similar |







