IGBT 1200 V 36 A 230 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH20N120C3D1

DigiKey Part Number
IXYH20N120C3D1-ND
Manufacturer
Manufacturer Product Number
IXYH20N120C3D1
Description
IGBT 1200V 36A TO-247
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 36 A 230 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
53 nC
Series
Td (on/off) @ 25°C
20ns/90ns
Packaging
Tube
Test Condition
600V, 20A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
195 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
36 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
88 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 20A
Supplier Device Package
TO-247 (IXTH)
Power - Max
230 W
Base Product Number
Switching Energy
1.3mJ (on), 500µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.35000¥95.35
30¥56.82600¥1,704.78
120¥48.37192¥5,804.63
510¥42.49853¥21,674.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.