
IGL65R110D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R110D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R110D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R110D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R110D2XUMA1 |
Description | GANFET N-CH 650V 16A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 59W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 59W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-U06 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥29.63100 | ¥296.31 |
| 100 | ¥20.93380 | ¥2,093.38 |
| 500 | ¥17.22226 | ¥8,611.13 |
| 1,000 | ¥16.03023 | ¥16,030.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.51831 | ¥43,554.93 |
| 6,000 | ¥13.75817 | ¥82,549.02 |



