Similar
Similar
Similar
Similar
Similar

IDP45E60XKSA1 | |
|---|---|
DigiKey Part Number | IDP45E60XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP45E60XKSA1 |
Description | DIODE STD 600V 71A PGTO22022 |
Customer Reference | |
Detailed Description | Diode 600 V 71A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP45E60XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 140 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 71A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 45 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDP30E65D1XKSA1 | Infineon Technologies | 648 | IDP30E65D1XKSA1-ND | ¥21.50000 | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | ¥27.68800 | Similar |
| MUR815G | onsemi | 1,086 | MUR815GOS-ND | ¥13.98000 | Similar |
| MUR840G | onsemi | 0 | MUR840GOS-ND | ¥15.96000 | Similar |
| STTH12R06DIRG | STMicroelectronics | 3,747 | 497-4403-5-ND | ¥20.51000 | Similar |






