Similar
Similar
Similar
Similar

IDP15E60XKSA1 | |
|---|---|
DigiKey Part Number | IDP15E60XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP15E60XKSA1 |
Description | DIODE STD 600V 29.2A PGTO22022 |
Customer Reference | |
Detailed Description | Diode 600 V 29.2A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP15E60XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 87 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 29.2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | ¥27.68800 | Similar |
| MUR1560G | onsemi | 2,998 | MUR1560GOS-ND | ¥19.43000 | Similar |
| PSDP1560L1_T0_00001 | Panjit International Inc. | 1,935 | 3757-PSDP1560L1_T0_00001-ND | ¥9.35000 | Similar |
| STTH12R06DIRG | STMicroelectronics | 3,747 | 497-4403-5-ND | ¥20.51000 | Similar |
| STTH506DTI | STMicroelectronics | 616 | 497-3247-5-ND | ¥20.84000 | Similar |





