Diode 1200 V 38A Surface Mount PG-TO252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDM10G120C5XTMA1

DigiKey Part Number
IDM10G120C5XTMA1TR-ND - Tape & Reel (TR)
IDM10G120C5XTMA1CT-ND - Cut Tape (CT)
IDM10G120C5XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDM10G120C5XTMA1
Description
DIODE SIC 1.2KV 38A PGTO2522
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Diode 1200 V 38A Surface Mount PG-TO252-2
Datasheet
 Datasheet
EDA/CAD Models
IDM10G120C5XTMA1 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
62 µA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
29pF @ 800V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO252-2
Current - Average Rectified (Io)
38A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
10¥26.99300¥269.93
100¥19.12600¥1,912.60
500¥16.42752¥8,213.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.52852¥33,821.30
5,000¥13.42118¥67,105.90
Manufacturers Standard Package