Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV85110KNHTR

DigiKey Part Number
620-AHV85110KNHTR-ND - Tape & Reel (TR)
620-AHV85110KNHTRCT-ND - Cut Tape (CT)
620-AHV85110KNHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHV85110KNHTR
Description
DG ISO 5KV 1CH GATE DVR 12SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output Supply
10.5V ~ 13.2V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
12-BDFN
Voltage - Isolation
5000Vrms
Supplier Device Package
12-SMD (10x7.66)
Common Mode Transient Immunity (Min)
100V/ns
Approval Agency
UL
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Base Product Number
Rise / Fall Time (Typ)
9ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,737
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.78000¥55.78
10¥42.78600¥427.86
25¥39.53920¥988.48
100¥35.96540¥3,596.54
250¥34.65540¥8,663.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥29.52835¥44,292.53
Manufacturers Standard Package