Diode 1200 V 8A Surface Mount PG-TO252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDM08G120C5XTMA1

DigiKey Part Number
IDM08G120C5XTMA1TR-ND - Tape & Reel (TR)
IDM08G120C5XTMA1CT-ND - Cut Tape (CT)
IDM08G120C5XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDM08G120C5XTMA1
Description
DIODE SIL CARB 1200V 8A PGTO2522
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount PG-TO252-2
Datasheet
 Datasheet
EDA/CAD Models
IDM08G120C5XTMA1 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
365pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO252-2
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥24.06600¥240.66
100¥16.78970¥1,678.97
500¥13.68304¥6,841.52
1,000¥12.68518¥12,685.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.60588¥29,014.70
5,000¥10.93944¥54,697.20
7,500¥10.60015¥79,501.12
Manufacturers Standard Package