
FS200R12KT4RB11BOSA1 | |
|---|---|
DigiKey Part Number | FS200R12KT4RB11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12KT4RB11BOSA1 |
Description | IGBT MOD 1200V 280A 1000W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 280 A 1000 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 14 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 150°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 280 A | Package / Case Module |
Power - Max 1000 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 200A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,271.68000 | ¥1,271.68 |
| 10 | ¥1,013.25600 | ¥10,132.56 |



