IGBT Module Trench Field Stop Half Bridge 1200 V 995 A 4050 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF600R12ME4EB11BOSA1

DigiKey Part Number
FF600R12ME4EB11BOSA1-ND
Manufacturer
Manufacturer Product Number
FF600R12ME4EB11BOSA1
Description
IGBT MOD 1200V 995A 4050W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 995 A 4050 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 600A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
3 mA
Series
Input Capacitance (Cies) @ Vce
37 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
995 A
Supplier Device Package
Module
Power - Max
4050 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF600R12ME4EB11BOSA1Infineon Technologies5FF600R12ME4EB11BOSA1-ND¥3,675.35000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,675.35000¥3,675.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,336In Stock
Ships from Rochester Electronics, LLC