
FF5MR20KM1HPHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF5MR20KM1HPHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF5MR20KM1HPHPSA1 |
Description | MEDIUM POWER 62MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 155A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF5MR20KM1HPHPSA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 200A, 18V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 112mA |
Series | Gate Charge (Qg) (Max) @ Vgs 780nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 24100pF @ 1200V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 2000V (2kV) | Supplier Device Package AG-62MMHB |
Current - Continuous Drain (Id) @ 25°C 155A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,823.05000 | ¥2,823.05 |
| 16 | ¥2,275.28250 | ¥36,404.52 |



