
FF4MR20KM1HPHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF4MR20KM1HPHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF4MR20KM1HPHPSA1 |
Description | MOSFET 2N-CH 2000V AG-62MMHB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 280A (Tc) Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF4MR20KM1HPHPSA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 300A, 18V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 168mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1170nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 36100pF @ 1200V |
Part Status Active | Operating Temperature -40°C ~ 175°C |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 2000V (2kV) | Supplier Device Package AG-62MMHB |
Current - Continuous Drain (Id) @ 25°C 280A (Tc) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,012.52000 | ¥4,012.52 |
| 16 | ¥3,350.50125 | ¥53,608.02 |




