ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 97-BGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPM1322-97BZXIT

DigiKey Part Number
448-CYPM1322-97BZXITTR-ND - Tape & Reel (TR)
448-CYPM1322-97BZXITCT-ND - Cut Tape (CT)
448-CYPM1322-97BZXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPM1322-97BZXIT
Description
IC MCU 32BIT 256KB FLASH 97BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 97-BGA (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x8/12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
97-BGA (6x6)
Connectivity
FIFO, I2C, SPI, SSP, UART/USART, USB
Package / Case
97-VFBGA
Peripherals
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.18000¥59.18
10¥45.48000¥454.80
25¥42.05320¥1,051.33
100¥38.28420¥3,828.42
250¥36.62000¥9,155.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥33.77761¥67,555.22
Manufacturers Standard Package