PSOC 4000T PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSOC 4000T PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Introducing CY8CKIT-040T-MS: PSOC™ 4 Multi-Sense prototyping kit – Infineon Technologies
Multi-Sense capabilities on a single MCU – Infineon Technologies

CY8CPROTO-040T-MS

DigiKey Part Number
448-CY8CPROTO-040T-MS-ND
Manufacturer
Manufacturer Product Number
CY8CPROTO-040T-MS
Description
PSOC 4000T MULTI-SENSE EVAL BRD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PSOC 4000T PSOC 4000T Multi-Sense PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M0+
Series
Utilized IC / Part
PSOC 4000T
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥691.79000¥691.79
Manufacturers Standard Package