CY8C62x8 PSOC™ 62 ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CEVAL-062S2

DigiKey Part Number
448-CY8CEVAL-062S2-ND
Manufacturer
Manufacturer Product Number
CY8CEVAL-062S2
Description
PSOC 6 MCU CY8C62XA EVAL KIT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CY8C62x8 PSOC™ 62 ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+, Cortex®-M4
Mfr
Utilized IC / Part
CY8C62x8
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, mikroBUS Click
Type
MCU 32-Bit
Suggested Programming Environment
ModusToolbox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,343.21000¥1,343.21
Manufacturers Standard Package