N-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR802NL6327HTSA1

DigiKey Part Number
BSR802NL6327HTSA1TR-ND - Tape & Reel (TR)
BSR802NL6327HTSA1CT-ND - Cut Tape (CT)
BSR802NL6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR802NL6327HTSA1
Description
MOSFET N-CH 20V 3.7A SC59
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
BSR802NL6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 2.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
1447 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SC59-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 3.7A, 2.5V
Base Product Number
Vgs(th) (Max) @ Id
750mV @ 30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR3C21NZT1Gonsemi4,486NTR3C21NZT1GOSCT-ND¥4.80000Similar
NTR3C21NZT3Gonsemi3,956488-NTR3C21NZT3GCT-ND¥6.04000Similar
In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20900¥42.09
100¥2.71170¥271.17
500¥2.06782¥1,033.91
1,000¥1.86000¥1,860.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59586¥4,787.58
6,000¥1.46278¥8,776.68
9,000¥1.39496¥12,554.64
15,000¥1.31877¥19,781.55
21,000¥1.27365¥26,746.65
30,000¥1.22979¥36,893.70
Manufacturers Standard Package