MFR Recommended
Similar

BSP75NHUMA1 | |
|---|---|
DigiKey Part Number | BSP75NHUMA1TR-ND - Tape & Reel (TR) BSP75NHUMA1CT-ND - Cut Tape (CT) BSP75NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP75NHUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 430mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 60V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTT3050EJXUMA1 | Infineon Technologies | 60,141 | 448-BTT3050EJXUMA1CT-ND | ¥24.98000 | MFR Recommended |
| BSP75NTA | Diodes Incorporated | 0 | BSP75NCT-ND | ¥13.73000 | Similar |
| ZXMS6004SGTA | Diodes Incorporated | 3,453 | ZXMS6004SGTACT-ND | ¥7.53000 | Similar |




