
BSP75N-13 | |
|---|---|
DigiKey Part Number | 31-BSP75N-13TR-ND - Tape & Reel (TR) 31-BSP75N-13CT-ND - Cut Tape (CT) 31-BSP75N-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75N-13 |
Description | LOW SIDE INTELLIFET SOT223 T&R 4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-223-3 |
Category | Current - Output (Max) 1.1A |
Mfr | Rds On (Typ) 385mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223-3 |
Output Type N-Channel | Package / Case |
Voltage - Load 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.19000 | ¥4.19 |
| 10 | ¥2.92200 | ¥29.22 |
| 25 | ¥2.60720 | ¥65.18 |
| 100 | ¥2.26480 | ¥226.48 |
| 250 | ¥2.10128 | ¥525.32 |
| 500 | ¥2.00252 | ¥1,001.26 |
| 1,000 | ¥1.92127 | ¥1,921.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.85335 | ¥7,413.40 |
| 8,000 | ¥1.80670 | ¥14,453.60 |
| 12,000 | ¥1.78333 | ¥21,399.96 |
| 20,000 | ¥1.75744 | ¥35,148.80 |
| 28,000 | ¥1.74231 | ¥48,784.68 |
| 40,000 | ¥1.72777 | ¥69,110.80 |


