Power Switch/Driver 1:1 N-Channel 1.1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP75NQ-13

DigiKey Part Number
31-BSP75NQ-13TR-ND - Tape & Reel (TR)
31-BSP75NQ-13CT-ND - Cut Tape (CT)
31-BSP75NQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP75NQ-13
Description
LOW SIDE INTELLIFET SOT223 T&R 4
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-223-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
385mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Auto Restart
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q101
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-223-3
Voltage - Load
60V
Package / Case
Current - Output (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.07100¥70.71
25¥6.39120¥159.78
100¥5.64590¥564.59
250¥5.29048¥1,322.62
500¥5.07628¥2,538.14
1,000¥4.96762¥4,967.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.63519¥18,540.76
8,000¥4.53685¥36,294.80
12,000¥4.48760¥53,851.20
Manufacturers Standard Package