Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP742TXUMA1

DigiKey Part Number
BSP742TXUMA1TR-ND - Tape & Reel (TR)
BSP742TXUMA1CT-ND - Cut Tape (CT)
BSP742TXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP742TXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSP742TXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 34V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
260mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-8-6
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,547
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥9.43600¥94.36
25¥8.56760¥214.19
100¥7.60920¥760.92
250¥7.15156¥1,787.89
500¥6.87584¥3,437.92
1,000¥6.81117¥6,811.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.40931¥16,023.27
5,000¥6.26494¥31,324.70
7,500¥6.19264¥46,444.80
12,500¥6.11251¥76,406.38
Manufacturers Standard Package